Add To Favorites
BU4228FVE-TR Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Product Overview
Digi-Key Part Number BU4228FVECT-ND
Copy   BU4228FVECT-ND
Quantity Available 3,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4228FVE-TR

Copy   BU4228FVE-TR
Description IC RESET N-CH OD 2.8V 5VSOF
Copy   IC RESET N-CH OD 2.8V 5VSOF
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-VSOF

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
VSOF5 Taping Spec
Other Related Documents BU4228FVE-TR Flammability
BU4228FVE-TR Reliability Test
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BU4228FVE-TR Whisker Info
Simulation Models BU4228 Spice Model
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
Base Part Number BU42*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM15PX121SN1D - Murata Electronics North America | 490-9656-1-ND DigiKey Electronics
  • BLM15PX121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-9656-1-ND
  • BLM21PG300SN1D - Murata Electronics North America | 490-1052-1-ND DigiKey Electronics
  • BLM21PG300SN1D
  • Murata Electronics North America
  • FERRITE BEAD 30 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-1052-1-ND
  • LMR10520XSD/NOPB - Texas Instruments | 296-39040-1-ND DigiKey Electronics
  • LMR10520XSD/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 2A 6WSON
  • Unit Price $1.43000
  • 296-39040-1-ND
  • TLK105LRHBT - Texas Instruments | 296-39561-1-ND DigiKey Electronics
  • TLK105LRHBT
  • Texas Instruments
  • IC TXRX IND ETHERNET PHY 32QFN
  • Unit Price $3.95000
  • 296-39561-1-ND
Additional Resources
Standard Package ? 1
Other Names BU4228FVECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52600 $5.26
25 0.46600 $11.65
100 0.40600 $40.60
250 0.35340 $88.35
500 0.30076 $150.38
1,000 0.24061 $240.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4228FVETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22630
  • Digi-Reel® ? : BU4228FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,590 - Immediate
  • Unit Price: Digi-Reel®

12:20:49 9/22/2018