USD
Favorite

BU4215G-TR Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Price & Procurement
1,612 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.41600 $4.16
25 0.38840 $9.71
100 0.28860 $28.86
250 0.24420 $61.05
500 0.23310 $116.55
1,000 0.17205 $172.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU4215GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16095
  • Cut Tape (CT)  : BU4215GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,612 - Immediate
  • Unit Price: $0.49000

BU4215G-TR

Datasheet
Digi-Key Part Number BU4215GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU4215G-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 5SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BU42*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU4215GDKR