Add To Favorites
BU34DV7NUX-GE2 Boost Switching Regulator IC Positive Adjustable 3.33V 1 Output 300mA 10-UFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.24500 $12.45
25 1.12480 $28.12
100 0.98420 $98.42
250 0.86364 $215.91
500 0.76324 $381.62
1,000 0.60255 $602.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU34DV7NUX-GE2CT-ND
Copy   BU34DV7NUX-GE2CT-ND
Quantity Available 8,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU34DV7NUX-GE2

Copy   BU34DV7NUX-GE2
Description IC REG BST ADJ 0.3A SYNC 10VSON
Copy   IC REG BST ADJ 0.3A SYNC 10VSON
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3.33V 1 Output 300mA 10-UFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 3.33V 1 Output 300mA 10-UFDFN Exposed Pad
Documents & Media
Datasheets BU34DV7NUX
VSON010X3030 Taping Spec
Other Related Documents BU34DV7NUX-GE2 Reliability Test
BU34DV7NUX-GE2 Flammability
Environmental Information BU34DV7NUX-GE2 Whisker Info
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.33V
Voltage - Output (Max) 3.47V
Current - Output 300mA
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package VSON010X3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU34DV7NUX-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU34DV7NUX-GE2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.54600
  • Digi-Reel® ? : BU34DV7NUX-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,812 - Immediate
  • Unit Price: Digi-Reel®

13:20:08 12/11/2018