USD
Favorite

BU33SD2MG-MTR Linear Voltage Regulator IC 1 Output 200mA 5-SSOP
Price & Procurement
2,671 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.48000 $4.80
25 0.44800 $11.20
100 0.33280 $33.28
250 0.28160 $70.40
500 0.26880 $134.40
1,000 0.19840 $198.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU33SD2MGMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18560
  • Cut Tape (CT)  : BU33SD2MGMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,671 - Immediate
  • Unit Price: $0.56000

BU33SD2MG-MTR

Datasheet
Digi-Key Part Number BU33SD2MGMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU33SD2MG-MTR
Copy  
Description IC REG LINEAR 3.3V 200MA 5SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 5-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 80µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU33SD2MGMDKR