Add To Favorites
BU32TA2WNVX-TR Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 4-SSON-EP (1.2x1.6)
Product Overview
Digi-Key Part Number BU32TA2WNVXCT-ND
Copy   BU32TA2WNVXCT-ND
Quantity Available 2,826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU32TA2WNVX-TR

Copy   BU32TA2WNVX-TR
Description IC REG LINEAR 3.2V 200MA 4SSON
Copy   IC REG LINEAR 3.2V 200MA 4SSON
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 4-SSON-EP (1.2x1.6)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 4-SSON-EP (1.2x1.6)
Documents & Media
Datasheets BUxxTA2WNVX-TR Series
SSON004X1216 Taping Spec
Other Related Documents BU32TA2WNVX-TR Reliability Test
BU32TA2WNVX-TR Flammability
Environmental Information BU32TA2WNVX-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 95µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-SSON-EP (1.2x1.6)
Base Part Number BU32TA2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU32TA2WNVX-CT
BU32TA2WNVX-CT-ND
BU32TA2WNVXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57700 $5.77
25 0.51080 $12.77
100 0.44500 $44.50
250 0.38728 $96.82
500 0.32960 $164.80
1,000 0.26368 $263.68
2,500 0.23896 $597.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU32TA2WNVXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22400
  • Digi-Reel® ? : BU32TA2WNVXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,826 - Immediate
  • Unit Price: Digi-Reel®

11:22:34 9/24/2018