Add To Favorites
Product Overview
Digi-Key Part Number BU2FSA4WGWL-E2CT-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2FSA4WGWL-E2

Description IC REG LINEAR 2.55V 200MA 4UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.55V 200mA 4-UCSP50L1 (0.80x0.80)

Documents & Media
Datasheets BUxxSA4 Series
BU2FSA4WGWL-E2 Taping Spec
Other Related Documents BU2FSA4WGWL-E2 Reliability Test
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.55V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 80µA
PSRR 70dB ~ 45dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Supplier Device Package 4-UCSP50L1 (0.80x0.80)
 
Additional Resources
Standard Package ? 1
Other Names BU2FSA4WGWL-E2CT

02:43:15 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40400 $4.04
25 0.35320 $8.83
100 0.30280 $30.28
250 0.26244 $65.61
500 0.22206 $111.03
1,000 0.17160 $171.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2FSA4WGWL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15190
  • Digi-Reel® ? : BU2FSA4WGWL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback