Add To Favorites
BU26154MUV-E2 Audio Interface 24 b Serial VQFN040-V6060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.20600 $32.06
25 2.88520 $72.13
100 2.62880 $262.88
250 2.37236 $593.09
500 2.12870 $1,064.35
1,000 1.79529 $1,795.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU26154MUV-E2CT-ND
Copy   BU26154MUV-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU26154MUV-E2

Copy   BU26154MUV-E2
Description IC AUDIO CODEC 24BIT 40VQFN
Copy   IC AUDIO CODEC 24BIT 40VQFN
Detailed Description

Audio Interface 24 b Serial VQFN040-V6060

Copy   Audio Interface 24 b Serial VQFN040-V6060
Documents & Media
Datasheets BU26154MUV
VQFN040V6060 Taping Spec
Other Related Documents BU26154MUV-E2 Reliability Test
BU26154MUV-E2 Flammability
Environmental Information BU26154MUV-E2 Whisker Info
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 2
Sigma Delta -
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package VQFN040-V6060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AK4637EN - AKM Semiconductor Inc. | 974-1111-1-ND DigiKey Electronics
  • AK4637EN
  • AKM Semiconductor Inc.
  • IC AUDIO CODEC 24 BIT 20QFN
  • Unit Price $1.48000
  • 974-1111-1-ND
Additional Resources
Standard Package ? 1
Other Names BU26154MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU26154MUV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.74300
  • Digi-Reel® ? : BU26154MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

12:11:39 10/15/2018