Add To Favorites
BU25JA2MNVX-CTL Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SSON004R1010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62000 $6.20
25 0.54920 $13.73
100 0.47830 $47.83
250 0.41632 $104.08
500 0.35432 $177.16
1,000 0.28346 $283.46
2,500 0.25688 $642.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU25JA2MNVX-CTLCT-ND
Copy   BU25JA2MNVX-CTLCT-ND
Quantity Available 4,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU25JA2MNVX-CTL

Copy   BU25JA2MNVX-CTL
Description IC REG LINEAR 200MA SSON004R1010
Copy   IC REG LINEAR 200MA SSON004R1010
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SSON004R1010

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SSON004R1010
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 620V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
PSRR 70dB (1kHz)
Control Features ON/OFF
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004R1010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU25JA2MNVX-CTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU25JA2MNVX-CTLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24080
  • Digi-Reel® ? : BU25JA2MNVX-CTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,666 - Immediate
  • Unit Price: Digi-Reel®

17:48:46 11/15/2018