Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 3.98100 $39.81
25 3.58320 $89.58
100 3.26460 $326.46
250 2.94608 $736.52
500 2.64352 $1,321.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU2507FV-E2CT-ND
Copy   BU2507FV-E2CT-ND
Quantity Available 657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU2507FV-E2

Copy   BU2507FV-E2
Description IC DAC 10BIT 6-CHAN SSOP-B14
Copy   IC DAC 10BIT 6-CHAN SSOP-B14
Detailed Description

10 Bit Digital to Analog Converter 6 14-SSOPB

Copy   10 Bit Digital to Analog Converter 6 14-SSOPB
Documents & Media
Datasheets BU250(7,8)FV
SSOP-B14 Taping Spec
Other Related Documents BU2507FV-E2 Reliability Test
BU2507FV-E2 Flammability
Environmental Information BU2507FV-E2 Whisker Info
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 10
Number of D/A Converters 6
Settling Time 20µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Supply
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±3.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -30°C ~ 85°C
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
Mounting Type Surface Mount
Base Part Number BU250*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2507FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2507FV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.16454

05:59:19 1/21/2019