Add To Favorites
BU2500FV-E2 8 Bit Digital to Analog Converter 12 20-SSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.25800 $42.58
25 3.83200 $95.80
100 3.49140 $349.14
250 3.15076 $787.69
500 2.82716 $1,413.58
1,000 2.38435 $2,384.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU2500FV-E2CT-ND
Copy   BU2500FV-E2CT-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU2500FV-E2

Copy   BU2500FV-E2
Description IC D/A CONV 8BIT SSOP-B20 TR
Copy   IC D/A CONV 8BIT SSOP-B20 TR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Bit Digital to Analog Converter 12 20-SSOP-B

Copy   8 Bit Digital to Analog Converter 12 20-SSOP-B
Documents & Media
Datasheets BU2500FV, BU2501FV
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 12
Settling Time -
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type -
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -
Architecture R-2R
Operating Temperature -25°C ~ 85°C
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2500FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2500FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.31490
  • Digi-Reel® ? : BU2500FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,018 - Immediate
  • Unit Price: Digi-Reel®

04:00:54 1/24/2019