Add To Favorites
BU24031GW-E2 Bipolar Motor Driver Power MOSFET Serial 33-UCSP75M2 (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.16300 $21.63
25 1.93120 $48.28
100 1.73810 $173.81
250 1.54500 $386.25
500 1.35188 $675.94
1,000 1.12013 $1,120.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU24031GW-E2CT-ND
Copy   BU24031GW-E2CT-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU24031GW-E2

Copy   BU24031GW-E2
Description IC SYSTEM LENS DRIVER 75UCSP
Copy   IC SYSTEM LENS DRIVER 75UCSP
Detailed Description

Bipolar Motor Driver Power MOSFET Serial 33-UCSP75M2 (2.5x2.5)

Copy   Bipolar Motor Driver Power MOSFET Serial 33-UCSP75M2 (2.5x2.5)
Documents & Media
Datasheets BU24031GW
BU24031GW-E2 Taping Spec
Other Related Documents BU24031GW-E2 Reliability Test
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC, Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (10)
Interface Serial
Technology Power MOSFET
Step Resolution >256 Microsteps
Applications Camera
Current - Output 500mA
Voltage - Supply 1.62 V ~ 3.6 V
Voltage - Load 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 33-VFBGA, CSPBGA
Supplier Device Package 33-UCSP75M2 (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU24031GW-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU24031GW-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.05000
  • Digi-Reel® ? : BU24031GW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
  • Unit Price: Digi-Reel®

02:35:37 1/16/2019