Add To Favorites
Product Overview
Digi-Key Part Number BU24020GU-E2CT-ND
Quantity Available 2,618
Can ship immediately
Manufacturer

Manufacturer Part Number

BU24020GU-E2

Description IC SYSTEM LENS DRIVER 85VCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar Motor Driver Power MOSFET Serial VCSP85H2

Documents & Media
Datasheets BU24020GU
BU24020GU-E2 Taping Spec
Other Related Documents BU24020GU-E2 Reliability Test
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC, Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Serial
Technology Power MOSFET
Step Resolution >256 Microsteps
Applications Camera
Current - Output 500mA
Voltage - Supply 2.7 V ~ 3.6 V
Voltage - Load 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-VFBGA
Supplier Device Package VCSP85H2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU24020GU-E2CT

09:32:17 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.50400 $25.04
25 2.25360 $56.34
100 2.05340 $205.34
250 1.85312 $463.28
500 1.66278 $831.39
1,000 1.40235 $1,402.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU24020GU-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.36150
  • Digi-Reel® ? : BU24020GU-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback