Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BU2365FV-E2CT-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2365FV-E2

Description IC CLOCK GEN W/VCXO SSOP-B24
Documents & Media
Datasheets BU2365FV ~
Online Catalog Video
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
PLL Yes
Main Purpose Audio Video Equipment for DVD Players
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 54MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-SSOPB
Base Part Number BU2365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2365FV-E2CT

09:55:46 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.19300 $31.93
25 2.87360 $71.84
100 2.61830 $261.83
250 2.36284 $590.71
500 2.12016 $1,060.08
1,000 1.78808 $1,788.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2365FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.73600
  • Digi-Reel® ? : BU2365FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback