Add To Favorites
Product Overview
Digi-Key Part Number BU2360FV-FE2CT-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2360FV-FE2

Description IC CLOCK GEN DVD VIDEO SSOP16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU2280,BU2360,62FV
SSOP-B16 Taping Spec
Other Related Documents BU2360FV-FE2 Reliability Test
BU2360FV-FE2 Flammability
Environmental Information BU2360FV-FE2 Whisker Info
Online Catalog Video
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Audio Video Equipment for DVD Players
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Frequency - Max 33.87MHz
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BU2360FV-FE2CT

01:03:14 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.69700 $26.97
25 2.40760 $60.19
100 2.16690 $216.69
250 1.92612 $481.53
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2360FV-FE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.30900
  • Digi-Reel® ? : BU2360FV-FE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback