Add To Favorites
BU2152FS-E2 Driver 32-SSOPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.73000 $27.30
25 2.45640 $61.41
100 2.23820 $223.82
250 2.01984 $504.96
500 1.81238 $906.19
1,000 1.52852 $1,528.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU2152FS-E2CT-ND
Copy   BU2152FS-E2CT-ND
Quantity Available 5,736
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU2152FS-E2

Copy   BU2152FS-E2
Description IC DRVR SER/PAR I/O 24B SSOPA32
Copy   IC DRVR SER/PAR I/O 24B SSOPA32
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Driver 32-SSOPA

Copy    Driver   32-SSOPA
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers -
Duplex -
Data Rate -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-SOP (0.213", 5.40mm Width)
Supplier Device Package 32-SSOPA
Base Part Number BU2152
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2152FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2152FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.48400
  • Digi-Reel® ? : BU2152FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,736 - Immediate
  • Unit Price: Digi-Reel®

16:29:38 1/21/2019