Add To Favorites
Product Overview
Digi-Key Part Number BU21079F-E2CT-ND
Quantity Available 2,256
Can ship immediately
Manufacturer

Manufacturer Part Number

BU21079F-E2

Description IC CAP SENSOR SWITCH 16SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU21079F
SOP16 Taping Spec
Other Related Documents BU21079F-E2 Reliability Test
BU21079F-E2 Flammability
Environmental Information BU21079F-E2 Whisker Info
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitive Sensor Controller
Input Type -
Output Type -
Interface Serial
Current - Supply 2.5mA
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU21079F-E2CT

18:00:36 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.30700 $23.07
25 2.06000 $51.50
100 1.85400 $185.40
250 1.64800 $412.00
500 1.44200 $721.00
1,000 1.19480 $1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21079F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.12000
  • Digi-Reel® ? : BU21079F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback