Add To Favorites
BU21077MUV-E2
Product Overview
Digi-Key Part Number BU21077MUV-E2CT-ND
Copy   BU21077MUV-E2CT-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU21077MUV-E2

Copy   BU21077MUV-E2
Description CAPACITIVE SWITCH CONTROLLER IC
Copy   CAPACITIVE SWITCH CONTROLLER IC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitive Switch Controller
Input Type -
Output Type -
Interface 2-Wire Serial
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package VQFN020V4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU21077MUV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.04200 $20.42
25 1.82320 $45.58
100 1.64080 $164.08
250 1.45848 $364.62
500 1.27618 $638.09
1,000 1.05740 $1,057.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21077MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.99120
  • Digi-Reel® ? : BU21077MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®

11:24:39 9/20/2018