Add To Favorites
BU21029MUV-E2 Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface VQFN020V4040
Product Overview
Digi-Key Part Number BU21029MUV-E2CT-ND
Copy   BU21029MUV-E2CT-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU21029MUV-E2

Copy   BU21029MUV-E2
Description IC SCREEN CON 12BIT VQFN020V4040
Copy   IC SCREEN CON 12BIT VQFN020V4040
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface VQFN020V4040

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface VQFN020V4040
Documents & Media
Datasheets BU21029MUV
VQFN020V4040 Taping Spec
Other Related Documents BU21029MUV-E2 Reliability Test
BU21029MUV-E2 Flammability
Environmental Information BU21029MUV-E2 Whisker Info
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C
Voltage Reference External
Voltage - Supply 1.65 V ~ 3.6 V
Current - Supply 800µA
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package VQFN020V4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BU21024FV-ME2 - Rohm Semiconductor | BU21024FV-ME2CT-ND DigiKey Electronics
  • BU21024FV-ME2
  • Rohm Semiconductor
  • IC SCREEN CNTRL 8BIT 28SSOPB
  • Unit Price $4.10000
  • BU21024FV-ME2CT-ND
Additional Resources
Standard Package ? 1
Other Names BU21029MUV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.35000 $23.50
25 2.09880 $52.47
100 1.88880 $188.88
250 1.67892 $419.73
500 1.46904 $734.52
1,000 1.21720 $1,217.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21029MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.14100
  • Digi-Reel® ? : BU21029MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,422 - Immediate
  • Unit Price: Digi-Reel®

02:46:02 9/22/2018