Add To Favorites
BU21029GUL-E2 Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface 16-VCSP50L2 (2x2)
Product Overview
Digi-Key Part Number BU21029GUL-E2CT-ND
Copy   BU21029GUL-E2CT-ND
Quantity Available 1,291
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU21029GUL-E2

Copy   BU21029GUL-E2
Description IC SCREEN CNTRL 12BIT 16VCSP50L2
Copy   IC SCREEN CNTRL 12BIT 16VCSP50L2
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface 16-VCSP50L2 (2x2)

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit I²C Interface 16-VCSP50L2 (2x2)
Documents & Media
Datasheets BU21029GUL
BU21029GUL-E2 Taping Spec
Other Related Documents BU21029GUL-E2 Reliability Test
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C
Voltage Reference External
Voltage - Supply 1.65 V ~ 3.6 V
Current - Supply 800µA
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, CSPBGA
Supplier Device Package 16-VCSP50L2 (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU21029GUL-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04800 $20.48
25 1.82840 $45.71
100 1.64540 $164.54
250 1.46260 $365.65
500 1.27978 $639.89
1,000 1.06039 $1,060.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21029GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99400
  • Digi-Reel® ? : BU21029GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,291 - Immediate
  • Unit Price: Digi-Reel®

10:12:45 9/22/2018