BU2099FV-E2 12/0 Driver 20-SSOP-B
Product Overview
Digi-Key Part Number BU2099FV-E2CT-ND
Copy   BU2099FV-E2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU2099FV-E2

Copy   BU2099FV-E2
Description IC DRV 12BIT SER/PAR I/O SSOPB20
Copy   IC DRV 12BIT SER/PAR I/O SSOPB20
Detailed Description

12/0 Driver 20-SSOP-B

Copy   12/0 Driver   20-SSOP-B
Documents & Media
Datasheets BU20zzF, 2152FS, BD7851FP
SSOP-B20 Taping Spec
Other Related Documents BU2099FV-E2 Reliability Test
BU2099FV-E2 Flammability
Environmental Information BU2099FV-E2 Whisker Info
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Driver
Protocol -
Number of Drivers/Receivers 12/0
Duplex -
Data Rate -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
Base Part Number BU2099
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU2099FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2099FV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.75880

12:12:16 9/23/2018