Add To Favorites
Product Overview
Digi-Key Part Number BU1JUA3WNVX-TLCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU1JUA3WNVX-TL

Description IC REG LINEAR 1.85V 300MA 4SSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.85V 300mA SSON004X1010

Documents & Media
Datasheets BUxxUA3WNVX Series
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.32V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004X1010
 
Additional Resources
Standard Package ? 1
Other Names BU1JUA3WNVX-TLCT

13:52:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.39900 $3.99
25 0.33680 $8.42
100 0.27400 $27.40
250 0.22700 $56.75
500 0.18788 $93.94
1,000 0.14090 $140.90
2,500 0.12916 $322.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1JUA3WNVX-TLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.11780
  • Digi-Reel® ? : BU1JUA3WNVX-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback