Add To Favorites
BU1852GXW-E2 Encoder 1 x 8:12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01900 $20.19
25 1.80240 $45.06
100 1.62230 $162.23
250 1.44200 $360.50
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU1852GXW-E2CT-ND
Copy   BU1852GXW-E2CT-ND
Quantity Available 5,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU1852GXW-E2

Copy   BU1852GXW-E2
Description IC GPIO KEY ENCODER 8X12 35-UBGA
Copy   IC GPIO KEY ENCODER 8X12 35-UBGA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Encoder 1 x 8:12

Copy   Encoder 1 x 8:12
Documents & Media
Datasheets BU1852GUW/GXW
Online Catalog BU185x
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Encoder
Circuit 1 x 8:12
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 35-VFBGA, WLCSP
Base Part Number BU1852
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU1852GXW-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1852GXW-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.98000
  • Digi-Reel® ? : BU1852GXW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,975 - Immediate
  • Unit Price: Digi-Reel®

14:18:03 12/17/2018