Add To Favorites
BU1851GUW-E2 Encoder 1 x 8:8 VBGA035W040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.16300 $21.63
25 1.93120 $48.28
100 1.73810 $173.81
250 1.54500 $386.25
500 1.35188 $675.94
1,000 1.12013 $1,120.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU1851GUW-E2CT-ND
Copy   BU1851GUW-E2CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU1851GUW-E2

Copy   BU1851GUW-E2
Description IC GPIO KEY ENCODER 8X8 35-VBGA
Copy   IC GPIO KEY ENCODER 8X8 35-VBGA
Detailed Description

Encoder 1 x 8:8 VBGA035W040

Copy   Encoder 1 x 8:8 VBGA035W040
Documents & Media
Datasheets BU1851GUW
Online Catalog BU185x
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Encoder
Circuit 1 x 8:8
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 35-VFBGA, WLCSP
Supplier Device Package VBGA035W040
Base Part Number BU1851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BU1851GUW-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1851GUW-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : BU1851GUW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

10:00:15 10/23/2018