USD
Add To Favorites
BU17102AKV-ME2 1.63Gbps Deserializer Input 24 Output 48-VQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.63000 $10.63
10 9.60700 $96.07
25 9.15960 $228.99
100 7.95330 $795.33
250 7.59584 $1,898.96
500 6.92562 $3,462.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BU17102AKV-ME2DKR-ND
Copy   BU17102AKV-ME2DKR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU17102AKV-ME2

Copy   BU17102AKV-ME2
Description 24BIT CLOCKLESS LINK™ RECE
Copy   24BIT CLOCKLESS LINK™ RECE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.63Gbps Deserializer Input 24 Output 48-VQFP

Copy   1.63Gbps Deserializer  Input 24 Output 48-VQFP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, Clockless Link™
Packaging ? Digi-Reel® ?
Part Status Active
Function Deserializer
Data Rate 1.63Gbps
Input Type -
Output Type LVCMOS
Number of Outputs 24
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-VQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU17102AKV-ME2DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU17102AKV-ME2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $6.07320
  • Cut Tape (CT) ? : BU17102AKV-ME2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $10.63000

17:36:13 9/15/2019