Add To Favorites
BU17101AKV-ME2 1.63Gbps Serializer 24 Input Output 48-VQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.17000 $11.17
10 10.05300 $100.53
25 9.15960 $228.99
100 8.26610 $826.61
250 7.59584 $1,898.96
500 6.92562 $3,462.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU17101AKV-ME2CT-ND
Copy   BU17101AKV-ME2CT-ND
Quantity Available 1,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU17101AKV-ME2

Copy   BU17101AKV-ME2
Description 24BIT CLOCKLESS LINK™ TRAN
Copy   24BIT CLOCKLESS LINK™ TRAN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.63Gbps Serializer 24 Input Output 48-VQFP

Copy   1.63Gbps Serializer 24 Input  Output 48-VQFP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, Clockless Link™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.63Gbps
Input Type LVCMOS
Output Type -
Number of Inputs 24
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-VQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BU17101AKV-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU17101AKV-ME2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $6.07320
  • Digi-Reel® ? : BU17101AKV-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®

22:12:57 10/22/2018