Add To Favorites
Product Overview
Digi-Key Part Number BRCD016GWZ-3E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BRCD016GWZ-3E2

Description IC EEPROM 16KBIT 400KHZ 35UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz UCSP35L1

Documents & Media
Datasheets BRCD016GWZ-3
BRCD016GWZ-3E2 Taping Spec
Other Related Documents BRCD016GWZ-3E2 Reliability Test
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package UCSP35L1
 
Additional Resources
Standard Package ? 1
Other Names BRCD016GWZ-3E2CT

04:17:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.55900 $5.59
25 0.51920 $12.98
50 0.51640 $25.82
100 0.45870 $45.87
250 0.45272 $113.18
500 0.44594 $222.97
1,000 0.43399 $433.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BRCD016GWZ-3E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37422
  • Digi-Reel® ? : BRCD016GWZ-3E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback