Add To Favorites
Product Overview
Digi-Key Part Number BRCA016GWZ-WE2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BRCA016GWZ-WE2

Description IC EEPROM 16KBIT 400KHZ 30UCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz UCSP30L1

Documents & Media
Datasheets BRCA016GWZ-W
BRCA016GWZ-WE2 Taping Spec
Other Related Documents BRCA016GWZ-WE2 Reliability Test
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package UCSP30L1
 
Additional Resources
Standard Package ? 1
Other Names BRCA016GWZ-WE2CT

13:11:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.53500 $5.35
25 0.52840 $13.21
50 0.52540 $26.27
100 0.46980 $46.98
250 0.46576 $116.44
500 0.45898 $229.49
1,000 0.44242 $442.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BRCA016GWZ-WE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39085
  • Digi-Reel® ? : BRCA016GWZ-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback