Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96458 $2,411.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR95640-WMN6TP-ND
Copy   BR95640-WMN6TP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR95640-WMN6TP

Copy   BR95640-WMN6TP
Description IC EEPROM 64K SPI 5MHZ 8SO
Copy   IC EEPROM 64K SPI 5MHZ 8SO
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) SPI 5MHz 8-SO

Copy   EEPROM Memory IC 64Kb (8K x 8) SPI 5MHz  8-SO
Documents & Media
Datasheets BR95xx0-Wxx6TP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Clock Frequency 5MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number BR95640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names BR95640WMN6TP

00:18:21 10/17/2018