Add To Favorites
Product Overview
Digi-Key Part Number BR93L86FJ-WE2CT-ND
Quantity Available 2,554
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93L86FJ-WE2

Description IC EEPROM 16K SPI 2MHZ 8SOPJ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 2MHz 8-SOP-J

Documents & Media
Datasheets BR93Lxx-W Series
SOP-J8 Taping Spec
Other Related Documents BR93L86FJ-WE2 Reliability Test
BR93L86FJ-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR93L86FJ-WE2 Whisker Info
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BR93L86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR93L86FJ-WE2CT

05:12:00 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.62200 $6.22
25 0.61400 $15.35
50 0.61040 $30.52
100 0.54580 $54.58
250 0.54108 $135.27
500 0.53320 $266.60
1,000 0.51396 $513.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93L86FJ-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.45405
  • Digi-Reel® ? : BR93L86FJ-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback