Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BR93L66FV-WE2CT-ND
Quantity Available 2,223
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93L66FV-WE2

Description IC EEPROM 4KBIT 2MHZ 8SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 2MHz 8-SSOPB

Documents & Media
Datasheets BR93Lxx-W Series
SSOP-B8 Taping Spec
Other Related Documents BR93L66FV-WE2 Reliability Test
BR93L66FV-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR93L66FV-WE2 Whisker Info
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
Base Part Number BR93L66
 
Additional Resources
Standard Package ? 1
Other Names BR93L66FV-WE2CT

13:58:23 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.54900 $5.49
25 0.51000 $12.75
50 0.50720 $25.36
100 0.45050 $45.05
250 0.44464 $111.16
500 0.43802 $219.01
1,000 0.42628 $426.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93L66FV-WE2TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback