Add To Favorites
BR93H86RF-WCE2 EEPROM Memory IC 16Kb (1K x 16) SPI 1.25MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17900 $11.79
25 1.11880 $27.97
100 0.91920 $91.92
250 0.85924 $214.81
500 0.75932 $379.66
1,000 0.59946 $599.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR93H86RF-WCE2CT-ND
Copy   BR93H86RF-WCE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR93H86RF-WCE2

Copy   BR93H86RF-WCE2
Description EEPROMS MICROWIRE SERIAL BUS, HI
Copy   EEPROMS MICROWIRE SERIAL BUS, HI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 1.25MHz 8-SOP

Copy   EEPROM Memory IC 16Kb (1K x 16) SPI 1.25MHz  8-SOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Memory Interface SPI
Clock Frequency 1.25MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR93H86RF-WCE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93H86RF-WCE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.54320
  • Digi-Reel® ? : BR93H86RF-WCE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

17:44:48 8/17/2019