Add To Favorites
Product Overview
Digi-Key Part Number BR93G86NUX-3BTCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G86NUX-3BTTR

Description IC EEPROM 16KBIT 3MHZ 8VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 3MHz VSON008X2030

Documents & Media
Datasheets BR93G86-3B
Other Related Documents BR93G86NUX-3BTTR Reliability Test
BR93G86NUX-3BTTR Flammability
Environmental Information BR93G86NUX-3BTTR Whisker Info
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BR93G86
 
Additional Resources
Standard Package ? 1
Other Names BR93G86NUX-3BTCT

02:55:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.33600 $3.36
25 0.31160 $7.79
50 0.30980 $15.49
100 0.27520 $27.52
250 0.27164 $67.91
500 0.26756 $133.78
1,000 0.26039 $260.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G86NUX-3BTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.21759
  • Digi-Reel® ? : BR93G86NUX-3BTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback