Add To Favorites
Product Overview
Digi-Key Part Number BR93G76NUX-3BTCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G76NUX-3BTTR

Description IC EEPROM 8KBIT 3MHZ 8VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 3MHz VSON008X2030

Documents & Media
Datasheets BR93G76-3B
Other Related Documents BR93G76NUX-3BTTR Reliability Test
BR93G76NUX-3BTTR Flammability
Environmental Information BR93G76NUX-3BTTR Whisker Info
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BR93G76
 
Additional Resources
Standard Package ? 1
Other Names BR93G76NUX-3BTCT

06:39:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.30800 $3.08
25 0.28600 $7.15
50 0.28460 $14.23
100 0.25280 $25.28
250 0.24948 $62.37
500 0.24576 $122.88
1,000 0.23918 $239.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G76NUX-3BTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19986
  • Digi-Reel® ? : BR93G76NUX-3BTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback