Add To Favorites
Product Overview
Digi-Key Part Number BR93G76FVT-3AG2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BR93G76FVT-3AGE2

Description IC EEPROM 8KBIT 3MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 3MHz 8-TSSOP-B

Documents & Media
Datasheets BR93G76-3A
TSSOP-B8 Taping Spec
Other Related Documents BR93G76FVT-3AGE2 Reliability Test
BR93G76FVT-3AGE2 Flammability
Environmental Information BR93G76FVT-3AGE2 Whisker Info
Online Catalog Microwire Bus
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
Base Part Number BR93G76
 
Additional Resources
Standard Package ? 1
Other Names BR93G76FVT-3AG2CT
BR93G76FVT-3AGE2CT
BR93G76FVT-3AGE2CT-ND

00:12:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.46000 $4.60
25 0.42680 $10.67
50 0.42460 $21.23
100 0.37710 $37.71
250 0.37224 $93.06
500 0.36666 $183.33
1,000 0.35684 $356.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93G76FVT-3AG2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30769
  • Digi-Reel® ? : BR93G76FVT-3AG2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback