BR93G76FJ-3BGTE2 EEPROM Memory IC 8Kb (512 x 16) SPI 3MHz 8-SOP
Product Overview
Digi-Key Part Number BR93G76FJ-3BGTE2-ND
Copy   BR93G76FJ-3BGTE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR93G76FJ-3BGTE2

Copy   BR93G76FJ-3BGTE2
Description IC EEPROM 8K SPI 3MHZ 8SOPJ
Copy   IC EEPROM 8K SPI 3MHZ 8SOPJ
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 3MHz 8-SOP

Copy   EEPROM Memory IC 8Kb (512 x 16) SPI 3MHz  8-SOP
Documents & Media
Datasheets BR93G76-3B
SOP-J8 Taping Spec
Other Related Documents BR93G76FJ-3BGTE2 Reliability Test
BR93G76FJ-3BGTE2 Flammability
Environmental Information BR93G76FJ-3BGTE2 Whisker Info
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

04:36:50 10/23/2018