USD
Favorite

BR93G56FVT-3BGE2 EEPROM Memory IC 2Kb (128 x 16) SPI 3MHz 8-TSSOP-B
In Stock: 3,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21664 $649.92

Submit a request for quotation on quantities greater than those displayed.

BR93G56FVT-3BGE2

Datasheet
Digi-Key Part Number BR93G56FVT-3BG2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G56FVT-3BGE2
Copy  
Description IC EEPROM 2K SPI 3MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EEPROM Memory IC 2Kb (128 x 16) SPI 3MHz 8-TSSOP-B

Copy  
Documents & Media
Datasheets BR93G56-3B
TSSOP-B8 Taping Spec
Other Related Documents BR93G56FVT-3BGE2 Reliability Test
BR93G56FVT-3BGE2 Flammability
Environmental Information BR93G56FVT-3BGE2 Whisker Info
Featured Product Automotive EEPROMs
HTML Datasheet TSSOP-B8 Taping Spec
Online Catalog Microwire Bus
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (128 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
Base Part Number BR93G56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BR93G56FVT-3BG2TR
BR93G56FVT-3BGE2TR
BR93G56FVT-3BGE2TR-ND