Add To Favorites
BR93A76RFVM-WMTR EEPROM Memory IC 8Kb (512 x 16) SPI 2MHz 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.67000 $6.70
25 0.66120 $16.53
50 0.65740 $32.87
100 0.58780 $58.78
250 0.58272 $145.68
500 0.57422 $287.11
1,000 0.55350 $553.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR93A76RFVM-WMCT-ND
Copy   BR93A76RFVM-WMCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR93A76RFVM-WMTR

Copy   BR93A76RFVM-WMTR
Description MEMORY EEPROM
Copy   MEMORY EEPROM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 2MHz 8-MSOP

Copy   EEPROM Memory IC 8Kb (512 x 16) SPI 2MHz  8-MSOP
Documents & Media
Datasheets BR93Axx-WM
Online Catalog BR93Axx-WM
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR93A76RFVM-WMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93A76RFVM-WMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.47385
  • Digi-Reel® ? : BR93A76RFVM-WMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

20:17:14 8/24/2019