Add To Favorites
BR93A46RF-WME2 EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.79000 $7.90
25 0.78040 $19.51
50 0.77600 $38.80
100 0.69380 $69.38
250 0.68776 $171.94
500 0.67772 $338.86
1,000 0.65328 $653.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR93A46RF-WME2CT-ND
Copy   BR93A46RF-WME2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR93A46RF-WME2

Copy   BR93A46RF-WME2
Description MEMORY EEPROM
Copy   MEMORY EEPROM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP

Copy   EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz  8-SOP
Documents & Media
Datasheets BR93Axx-WM
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (64 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR93A46RF-WME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR93A46RF-WME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.57713
  • Digi-Reel® ? : BR93A46RF-WME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

16:19:33 8/18/2019