Add To Favorites
BR25S320FVJ-WE2 EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz 8-TSSOP-BJ
Product Overview
Digi-Key Part Number BR25S320FVJ-WE2CT-ND
Copy   BR25S320FVJ-WE2CT-ND
Quantity Available 2,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR25S320FVJ-WE2

Copy   BR25S320FVJ-WE2
Description IC EEPROM 32K SPI 20MHZ 8TSSOP
Copy   IC EEPROM 32K SPI 20MHZ 8TSSOP
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz 8-TSSOP-BJ

Copy   EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz  8-TSSOP-BJ
Documents & Media
Datasheets BR25Syyy-W Series
TSSOP-B8J Taping Spec
Other Related Documents BR25S320FVJ-WE2 Reliability Test
BR25S320FVJ-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR25S320FVJ-WE2 Whisker Info
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
Base Part Number BR25S320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR25S320FVJ-WE2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.67900 $6.79
25 0.67000 $16.75
50 0.66640 $33.32
100 0.59580 $59.58
250 0.59064 $147.66
500 0.58202 $291.01
1,000 0.56103 $561.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR25S320FVJ-WE2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.49563

21:37:57 9/22/2018