Add To Favorites
Product Overview
Digi-Key Part Number BR25S128FVT-WE2CT-ND
Quantity Available 4,620
Can ship immediately
Manufacturer

Manufacturer Part Number

BR25S128FVT-WE2

Description IC EEPROM 128KBIT 20MHZ 8TSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) SPI 20MHz 8-TSSOP-B

Documents & Media
Datasheets BR25Syyy-W Series
TSSOP-B8 Taping Spec
Other Related Documents BR25S128FVT-WE2 Reliability Test
BR25S128FVT-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR25S128FVT-WE2 Whisker Info
Online Catalog SPI BUS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
Base Part Number BR25S128
 
Additional Resources
Standard Package ? 1
Other Names BR25S128FVT-WE2CT

11:35:11 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.02300 $10.23
25 1.00960 $25.24
50 1.00400 $50.20
100 0.89770 $89.77
250 0.88992 $222.48
500 0.87694 $438.47
1,000 0.84531 $845.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR25S128FVT-WE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.72368
  • Digi-Reel® ? : BR25S128FVT-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback