Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BR25L160-W-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

BR25L160-W

Description IC EEPROM 16KBIT 5MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) SPI 5MHz 8-DIP-T

Documents & Media
Datasheets BR25Lzzz-W Series
Online Catalog SPI BUS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 5MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP-T
 
Additional Resources
Standard Package ? 2,000

00:25:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.95800 $9.58
25 0.94560 $23.64
50 0.94020 $47.01
100 0.84060 $84.06
250 0.83332 $208.33
500 0.82120 $410.60
1,000 0.79157 $791.57
5,000 0.72115 $3,605.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback