Add To Favorites
Product Overview
Digi-Key Part Number BR24T32FVJ-WE2CT-ND
Quantity Available 2,382
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24T32FVJ-WE2

Description IC EEPROM 32KBIT 400KHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 8-TSSOP-BJ

Documents & Media
Datasheets BR24T32-W Datasheet
TSSOP-B8J Taping Spec
Other Related Documents BR24T32FVJ-WE2 Reliability Test
BR24T32FVJ-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR24T32FVJ-WE2 Whisker Info
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
Base Part Number BR24T32
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BR24T32FVJ-WE2CT

02:34:20 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.42500 $4.25
25 0.39480 $9.87
50 0.39240 $19.62
100 0.34860 $34.86
250 0.34404 $86.01
500 0.33892 $169.46
1,000 0.32983 $329.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T32FVJ-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.29338
  • Digi-Reel® ? : BR24T32FVJ-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback