Add To Favorites
BR24T256FV-WE2 EEPROM Memory IC 256Kb (32K x 8) I²C 400kHz 8-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.79700 $7.97
25 0.78720 $19.68
50 0.78260 $39.13
100 0.69980 $69.98
250 0.69368 $173.42
500 0.68358 $341.79
1,000 0.65893 $658.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR24T256FV-WE2CT-ND
Copy   BR24T256FV-WE2CT-ND
Quantity Available 4,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR24T256FV-WE2

Copy   BR24T256FV-WE2
Description IC EEPROM 256K I2C 8SSOPB
Copy   IC EEPROM 256K I2C 8SSOPB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 400kHz 8-SSOPB

Copy   EEPROM Memory IC 256Kb (32K x 8) I²C 400kHz  8-SSOPB
Documents & Media
Datasheets BR24T256-W Datasheet
SSOP-B8 Taping Spec
Other Related Documents BR24T256FV-WE2 Reliability Test
BR24T256FV-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR24T256FV-WE2 Whisker Info
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
Base Part Number BR24T256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR24T256FV-WE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24T256FV-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.58212
  • Digi-Reel® ? : BR24T256FV-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,570 - Immediate
  • Unit Price: Digi-Reel®

14:06:53 12/10/2018