Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.62600 $6.26
25 0.61840 $15.46
50 0.61500 $30.75
100 0.54980 $54.98
250 0.54504 $136.26
500 0.53710 $268.55
1,000 0.51773 $517.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR24S32F-WE2CT-ND
Copy   BR24S32F-WE2CT-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR24S32F-WE2

Copy   BR24S32F-WE2
Description IC EEPROM 32K I2C 400KHZ 8SOP
Copy   IC EEPROM 32K I2C 400KHZ 8SOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 8-SOP

Copy   EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz  8-SOP
Documents & Media
Datasheets BR24Szzz-W Series
SOP8 Taping Spec
Other Related Documents BR24S32F-WE2 Reliability Test
BR24S32F-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR24S32F-WE2 Whisker Info
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BR24S32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR24S32F-WE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24S32F-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.45738
  • Digi-Reel® ? : BR24S32F-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®

20:51:48 11/16/2018