Add To Favorites
BR24S128FJ-WE2 EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 8-SOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.23500 $12.35
25 1.20160 $30.04
50 1.19520 $59.76
100 1.06850 $106.85
250 1.06528 $266.32
500 1.04942 $524.71
1,000 1.00441 $1,004.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR24S128FJ-WE2CT-ND
Copy   BR24S128FJ-WE2CT-ND
Quantity Available 3,808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR24S128FJ-WE2

Copy   BR24S128FJ-WE2
Description IC EEPROM 128K I2C 400KHZ 8SOPJ
Copy   IC EEPROM 128K I2C 400KHZ 8SOPJ
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 8-SOP-J

Copy   EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz  8-SOP-J
Documents & Media
Datasheets BR24Szzz-W Series
SOP-J8 Taping Spec
Other Related Documents BR24S128FJ-WE2 Reliability Test
BR24S128FJ-WE2 Flammability
Product Training Modules EEPROM Memory Solutions
Environmental Information BR24S128FJ-WE2 Whisker Info
Online Catalog I²C BUS High Reliability
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BR24S128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR24S128FJ-WE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24S128FJ-WE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.87966
  • Digi-Reel® ? : BR24S128FJ-WE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,808 - Immediate
  • Unit Price: Digi-Reel®

05:53:46 10/22/2018