USD
Favorite

BR24S08FVM-WTR EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-MSOP
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.38164 $1,144.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BR24S08FVM-WTRCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.53000

BR24S08FVM-WTR

Datasheet
Digi-Key Part Number BR24S08FVM-WTRTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24S08FVM-WTR
Copy  
Description IC EEPROM 8K I2C 400KHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-MSOP

Copy  
Documents & Media
Datasheets BR24Szzz-W Series
MSOP8 Taping Spec
Other Related Documents BR24S08FVM-WTR Reliability Test
BR24S08FVM-WTR Flammability
Environmental Information BR24S08FVM-WTR Whisker Info
Featured Product Automotive EEPROMs
HTML Datasheet BR24Szzz-W Series
MSOP8 Taping Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BR24S08FVM-WTRTR