Add To Favorites
Product Overview
Digi-Key Part Number BR24G128NUX-3TCT-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24G128NUX-3TTR

Description IC EEPROM 128KBIT 400KHZ 8VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz VSON008X2030

Documents & Media
Datasheets BR24G128-3
Other Related Documents BR24G128NUX-3TTR Reliability Test
BR24G128NUX-3TTR Flammability
Environmental Information BR24G128NUX-3TTR Whisker Info
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BR24G128
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BR24G128NUX-3TCT

12:29:00 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.44500 $4.45
25 0.41320 $10.33
50 0.41080 $20.54
100 0.36490 $36.49
250 0.36016 $90.04
500 0.35478 $177.39
1,000 0.34526 $345.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24G128NUX-3TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.28850
  • Digi-Reel® ? : BR24G128NUX-3TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback