Add To Favorites
Product Overview
Digi-Key Part Number BR24G128FVM-3GTCT-ND
Quantity Available 2,628
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24G128FVM-3GTTR

Description IC EEPROM 128K I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 8-MSOP

Documents & Media
Datasheets BR24G128-3
MSOP8 Taping Spec
Other Related Documents BR24G128FVM-3GTTR Reliability Test
BR24G128FVM-3GTTR Flammability
Environmental Information BR24G128FVM-3GTTR Whisker Info
Online Catalog I²C BUS 2-Wire
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BR24G128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR24G128FVM-3GTCT

22:27:36 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.61000 $6.10
25 0.60280 $15.07
50 0.59920 $29.96
100 0.53580 $53.58
250 0.53116 $132.79
500 0.52344 $261.72
1,000 0.50455 $504.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24G128FVM-3GTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.43195
  • Digi-Reel® ? : BR24G128FVM-3GTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback