USD
Favorite

BR24G04FVJ-3AGTE2 EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 8-TSSOP-BJ
In Stock: 2,388
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22400 $2.24
25 0.20760 $5.19
50 0.20660 $10.33
100 0.18340 $18.34
250 0.18112 $45.28
500 0.17836 $89.18
1,000 0.17360 $173.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24G04FVJ-3AG2TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.16984

BR24G04FVJ-3AGTE2

Datasheet
Digi-Key Part Number BR24G04FVJ-3AG2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24G04FVJ-3AGTE2
Copy  
Description IC EEPROM 4K I2C 1MHZ 8TSSOP
Copy  
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 8-TSSOP-BJ

Copy  
Documents & Media
Datasheets BR24G04-3A
TSSOP-B8J Taping Spec
Other Related Documents BR24G04FVJ-3AGTE2 Reliability Test
BR24G04FVJ-3AGTE2 Flammability
Environmental Information BR24G04FVJ-3AGTE2 Whisker Info
Featured Product Automotive EEPROMs
HTML Datasheet BR24G04-3A
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24G04FVJ-3AG2CT
BR24G04FVJ-3AGTE2CT
BR24G04FVJ-3AGTE2CT-ND