Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.57600 $5.76
25 0.56880 $14.22
50 0.56580 $28.29
100 0.50580 $50.58
250 0.50144 $125.36
500 0.49414 $247.07
1,000 0.47631 $476.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR24C16-MN6TPCT-ND
Copy   BR24C16-MN6TPCT-ND
Quantity Available 4,014
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR24C16-MN6TP

Copy   BR24C16-MN6TP
Description IC EEPROM 16K I2C 400KHZ 8SO
Copy   IC EEPROM 16K I2C 400KHZ 8SO
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz 8-SO

Copy   EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz  8-SO
Documents & Media
Datasheets BR24Cxx-xx6TP Series
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS Universal Standard Specification Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number BR24C16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR24C16-MN6TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24C16-MN6TPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.42079
  • Digi-Reel® ? : BR24C16-MN6TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,014 - Immediate
  • Unit Price: Digi-Reel®

04:24:46 10/15/2018